
0373012.HXP | |
|---|---|
DigiKey Part Number | F7965-ND |
Manufacturer | |
Manufacturer Product Number | 0373012.HXP |
Description | FUSE GLASS 12A 125VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 A 125 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.34000 | RM8.34 |
| 5 | RM6.92600 | RM34.63 |
| 10 | RM6.39600 | RM63.96 |
| 50 | RM5.30560 | RM265.28 |
| 100 | RM4.89440 | RM489.44 |
| 300 | RM4.30480 | RM1,291.44 |
| 500 | RM4.05422 | RM2,027.11 |
| 1,000 | RM3.73586 | RM3,735.86 |
| 5,000 | RM3.46982 | RM17,349.10 |
| Unit Price without VAT: | RM8.34000 |
|---|---|
| Unit Price with VAT: | RM9.17400 |


