
043801.5WR | |
|---|---|
DigiKey Part Number | F2949TR-ND - Tape & Reel (TR) F2949CT-ND - Cut Tape (CT) F2949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 043801.5WR |
Description | FUSE BRD MT 1.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 043801.5WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0902 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.174 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.54000 | RM6.54 |
| 5 | RM5.41400 | RM27.07 |
| 10 | RM4.99600 | RM49.96 |
| 50 | RM4.14560 | RM207.28 |
| 100 | RM3.82500 | RM382.50 |
| 250 | RM3.43724 | RM859.31 |
| 500 | RM3.16926 | RM1,584.63 |
| 1,000 | RM2.92100 | RM2,921.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.24827 | RM6,744.81 |
| Unit Price without VAT: | RM6.54000 |
|---|---|
| Unit Price with VAT: | RM7.19400 |


