750 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0440.750WR

DigiKey Part Number
F1603TR-ND - Tape & Reel (TR)
F1603CT-ND - Cut Tape (CT)
F1603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0440.750WR
Description
FUSE BOARD MOUNT 750MA 63VAC/VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0440.750WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.09312
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
Voltage Rating - AC
63 V
DC Cold Resistance
0.4624 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,007
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.16000RM5.16
5RM4.27800RM21.39
10RM3.94800RM39.48
50RM3.27580RM163.79
100RM3.02240RM302.24
250RM2.71656RM679.14
500RM2.50506RM1,252.53
1,000RM2.30908RM2,309.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.73768RM5,213.04
6,000RM1.73557RM10,413.42
Manufacturers Standard Package
Unit Price without VAT:RM5.16000
Unit Price with VAT:RM5.67600