
0451015.MRSN | |
|---|---|
DigiKey Part Number | F11414TR-ND - Tape & Reel (TR) F11414CT-ND - Cut Tape (CT) F11414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451015.MRSN |
Description | FUSE BRD MNT 15A 65VAC 65VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451015.MRSN Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Active | Melting I²t 97.82 |
Mounting Type Surface Mount | Approval Agency CSA, METI, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 65 V | DC Cold Resistance 0.0037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.94000 | RM8.94 |
| 5 | RM7.43000 | RM37.15 |
| 10 | RM6.85600 | RM68.56 |
| 50 | RM5.68860 | RM284.43 |
| 100 | RM5.24810 | RM524.81 |
| 250 | RM4.71556 | RM1,178.89 |
| 500 | RM4.34724 | RM2,173.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.43359 | RM3,433.59 |
| 2,000 | RM3.18352 | RM6,367.04 |
| Unit Price without VAT: | RM8.94000 |
|---|---|
| Unit Price with VAT: | RM9.83400 |



