6.3 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

045206.3MRL

DigiKey Part Number
18-045206.3MRLTR-ND - Tape & Reel (TR)
18-045206.3MRLCT-ND - Cut Tape (CT)
18-045206.3MRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
045206.3MRL
Description
FUSE 125V SB NANO2 W/AU CAPS ROH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
64.0
Mounting Type
Surface Mount
Approval Agency
CE, CSA, cURus, TUV, UKCA
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
72 V
DC Cold Resistance
0.0123 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
045206.3NRLLittelfuse Inc.4,81018-045206.3NRLCT-NDRM16.98000Parametric Equivalent
045406.3MRLittelfuse Inc.1,10318-045406.3MRCT-NDRM13.44000Parametric Equivalent
045406.3NRLittelfuse Inc.4,51218-045406.3NRCT-NDRM13.44000Parametric Equivalent
In-Stock: 597
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.98000RM16.98
5RM14.08200RM70.41
10RM12.99400RM129.94
50RM10.77900RM538.95
100RM9.94180RM994.18
250RM8.93024RM2,232.56
500RM8.22988RM4,114.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.49749RM6,497.49
2,000RM6.42811RM12,856.22
Manufacturers Standard Package
Unit Price without VAT:RM16.98000
Unit Price with VAT:RM18.67800