
0454005.MR | |
|---|---|
DigiKey Part Number | F3147TR-ND - Tape & Reel (TR) F3147CT-ND - Cut Tape (CT) F3147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454005.MR |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454005.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 53.72 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0136 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.34000 | RM9.34 |
| 5 | RM7.73000 | RM38.65 |
| 10 | RM7.13100 | RM71.31 |
| 50 | RM5.91780 | RM295.89 |
| 100 | RM5.45930 | RM545.93 |
| 250 | RM4.90532 | RM1,226.33 |
| 500 | RM4.52194 | RM2,260.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.74997 | RM3,749.97 |
| 2,000 | RM3.50808 | RM7,016.16 |
| Unit Price without VAT: | RM9.34000 |
|---|---|
| Unit Price with VAT: | RM10.27400 |











