0455001.MR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,742
Unit Price: RM8.51000
Datasheet

Direct


Bourns Inc.
In Stock: 157
Unit Price: RM4.49000
Datasheet

Direct


Bourns Inc.
In Stock: 1,632
Unit Price: RM5.40000
Datasheet
Image for 0455001.MR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0455001.MR

DigiKey Part Number
0455001.MR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0455001.MR
Description
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.645
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.078 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types