1.6 A 48 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

045801.6DR

DigiKey Part Number
18-045801.6DRTR-ND - Tape & Reel (TR)
18-045801.6DRCT-ND - Cut Tape (CT)
18-045801.6DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
045801.6DR
Description
FUSE BRD MT 1.6A 48VAC 75VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.6 A 48 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
045801.6DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
48 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.562
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
DC Cold Resistance
0.092 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,444
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.69000RM9.69
5RM8.03800RM40.19
10RM7.41500RM74.15
50RM6.15340RM307.67
100RM5.67640RM567.64
250RM5.10024RM1,275.06
500RM4.70152RM2,350.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM3.71553RM5,573.30
3,000RM3.66173RM10,985.19
Manufacturers Standard Package
Unit Price without VAT:RM9.69000
Unit Price with VAT:RM10.65900