
0466.375NR | |
|---|---|
DigiKey Part Number | F1453TR-ND - Tape & Reel (TR) F1453CT-ND - Cut Tape (CT) F1453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466.375NR |
Description | FUSE BRD MT 375MA 125VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0466.375NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0028 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.35 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 5 | RM3.72800 | RM18.64 |
| 10 | RM3.44000 | RM34.40 |
| 50 | RM2.85500 | RM142.75 |
| 100 | RM2.63390 | RM263.39 |
| 250 | RM2.36732 | RM591.83 |
| 500 | RM2.18308 | RM1,091.54 |
| 1,000 | RM2.01243 | RM2,012.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.49178 | RM7,458.90 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |









