0472005.NAT1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,097
Unit Price: RM7.49000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,546
Unit Price: RM6.46000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.63832
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7,538
Unit Price: RM7.09000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.28840
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.41236
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.93087
Datasheet
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0472005.NAT1L

DigiKey Part Number
0472005.NAT1L-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0472005.NAT1L
Description
FUSE BRD MNT 5A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0472005.NAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
45.9
Approval Agency
UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.0084 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM2.95402RM14,770.10
Manufacturers Standard Package
Unit Price without VAT:RM2.95402
Unit Price with VAT:RM3.24942