
0473.750YRT1L | |
|---|---|
DigiKey Part Number | F10786TR-ND - Tape & Reel (TR) F10786CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473.750YRT1L |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473.750YRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.76 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.46 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.53000 | RM9.53 |
| 5 | RM7.90400 | RM39.52 |
| 10 | RM7.29300 | RM72.93 |
| 50 | RM6.05100 | RM302.55 |
| 100 | RM5.58220 | RM558.22 |
| 250 | RM5.01564 | RM1,253.91 |
| 500 | RM4.62374 | RM2,311.87 |
| 1,000 | RM4.26052 | RM4,260.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.40712 | RM13,628.48 |
| Unit Price without VAT: | RM9.53000 |
|---|---|
| Unit Price with VAT: | RM10.48300 |


