
0473001.MAT1L | |
|---|---|
DigiKey Part Number | F1969CT-ND - Cut Tape (CT) F1969TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473001.MAT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473001.MAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.01 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.267 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.80000 | RM10.80 |
| 5 | RM8.93600 | RM44.68 |
| 10 | RM8.24600 | RM82.46 |
| 50 | RM6.84300 | RM342.15 |
| 100 | RM6.31270 | RM631.27 |
| 250 | RM5.67172 | RM1,417.93 |
| 500 | RM5.22830 | RM2,614.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.12900 | RM4,129.00 |
| 2,000 | RM3.90060 | RM7,801.20 |
| Unit Price without VAT: | RM10.80000 |
|---|---|
| Unit Price with VAT: | RM11.88000 |

