
04941.25NRHF | |
|---|---|
DigiKey Part Number | F5812TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04941.25NRHF |
Description | FUSE BRD MT 1.25A 32VAC 32VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 04941.25NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0518 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.053 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.88037 | RM9,401.85 |
| Unit Price without VAT: | RM1.88037 |
|---|---|
| Unit Price with VAT: | RM2.06841 |

