
0501012.WRS | |
|---|---|
DigiKey Part Number | F11435TR-ND - Tape & Reel (TR) F11435CT-ND - Cut Tape (CT) F11435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0501012.WRS |
Description | FUSE BOARD MOUNT 12A 32VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0501012.WRS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 20.341 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.00321 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.70000 | RM6.70 |
| 5 | RM5.55600 | RM27.78 |
| 10 | RM5.12600 | RM51.26 |
| 50 | RM4.25200 | RM212.60 |
| 100 | RM3.92310 | RM392.31 |
| 250 | RM3.52552 | RM881.38 |
| 500 | RM3.25058 | RM1,625.29 |
| 1,000 | RM2.99578 | RM2,995.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.43936 | RM7,318.08 |
| Unit Price without VAT: | RM6.70000 |
|---|---|
| Unit Price with VAT: | RM7.37000 |

