



0603L025YR | |
|---|---|
DigiKey Part Number | F2902TR-ND - Tape & Reel (TR) F2902CT-ND - Cut Tape (CT) F2902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L025YR |
Description | PTC RESET FUSE 9V 250MA 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 250 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0603L025YR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 550 mA | |
Current - Max | 40 A | |
Time to Trip | 80 ms | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 5 | RM4.04200 | RM20.21 |
| 10 | RM3.72700 | RM37.27 |
| 50 | RM3.09220 | RM154.61 |
| 100 | RM2.85300 | RM285.30 |
| 250 | RM2.56400 | RM641.00 |
| 500 | RM2.36448 | RM1,182.24 |
| 1,000 | RM2.17957 | RM2,179.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.62870 | RM6,514.80 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |











