


0805L035YR-A | |
|---|---|
DigiKey Part Number | 18-0805L035YR-ATR-ND - Tape & Reel (TR) 18-0805L035YR-ACT-ND - Cut Tape (CT) 18-0805L035YR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L035YR-A |
Description | PTC RESET FUSE 6V 350MA 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.77000 | RM9.77 |
| 5 | RM8.08400 | RM40.42 |
| 10 | RM7.46200 | RM74.62 |
| 50 | RM6.19220 | RM309.61 |
| 100 | RM5.71180 | RM571.18 |
| 250 | RM5.13192 | RM1,282.98 |
| 500 | RM4.73044 | RM2,365.22 |
| 1,000 | RM4.35835 | RM4,358.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM4.13996 | RM16,559.84 |
| Unit Price without VAT: | RM9.77000 |
|---|---|
| Unit Price with VAT: | RM10.74700 |

