
0891025.H | |
|---|---|
DigiKey Part Number | F11160-ND |
Manufacturer | |
Manufacturer Product Number | 0891025.H |
Description | FUSE AUTO 25A 58VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 613.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Clear | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) | |
DC Cold Resistance | 0.00256 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 5 | RM3.42800 | RM17.14 |
| 10 | RM3.16400 | RM31.64 |
| 50 | RM2.62400 | RM131.20 |
| 100 | RM2.42110 | RM242.11 |
| 300 | RM2.13023 | RM639.07 |
| 500 | RM2.00664 | RM1,003.32 |
| 1,000 | RM1.84971 | RM1,849.71 |
| 5,000 | RM1.61097 | RM8,054.85 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

