1.5KE20-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10,035
Unit Price: RM2.44000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.04962
Datasheet
29.09V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE20-B

DigiKey Part Number
1.5KE20-B-ND
Manufacturer
Manufacturer Product Number
1.5KE20-B
Description
TVS DIODE 17.1VWM 29.09VC DO201
Customer Reference
Detailed Description
29.09V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE20-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
18V
Voltage - Clamping (Max) @ Ipp
29.09V
Current - Peak Pulse (10/1000µs)
54.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable