
1.5KE200CA | |
|---|---|
DigiKey Part Number | 1.5KE200CALFTR-ND - Tape & Reel (TR) 1.5KE200CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE200CA |
Description | TVS DIODE 171VWM 274VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.66000 | RM4.66 |
| 10 | RM2.92300 | RM29.23 |
| 100 | RM1.91580 | RM191.58 |
| 500 | RM1.48188 | RM740.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM1.09109 | RM1,309.31 |
| 2,400 | RM0.99746 | RM2,393.90 |
| 3,600 | RM0.94974 | RM3,419.06 |
| 6,000 | RM0.89961 | RM5,397.66 |
| Unit Price without VAT: | RM4.66000 |
|---|---|
| Unit Price with VAT: | RM5.12600 |





