
1.5KE20CA | |
|---|---|
DigiKey Part Number | 1.5KE20CALFTR-ND - Tape & Reel (TR) 1.5KE20CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE20CA |
Description | TVS DIODE 17.1VWM 27.7VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE20CA Models |
Category | Current - Peak Pulse (10/1000µs) 54.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 17.1V | Supplier Device Package |
Voltage - Breakdown (Min) 19V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.50000 | RM4.50 |
| 10 | RM2.81600 | RM28.16 |
| 100 | RM1.84150 | RM184.15 |
| 500 | RM1.42240 | RM711.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM1.04629 | RM1,255.55 |
| 2,400 | RM0.95582 | RM2,293.97 |
| 3,600 | RM0.90971 | RM3,274.96 |
| 6,000 | RM0.85788 | RM5,147.28 |
| 8,400 | RM0.85468 | RM7,179.31 |
| Unit Price without VAT: | RM4.50000 |
|---|---|
| Unit Price with VAT: | RM4.95000 |



