
1.5KE82CA-B | |
|---|---|
DigiKey Part Number | 1.5KE82CA-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE82CA-B |
Description | TVS DIODE 70.1VWM 113VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE82CA/B | YAGEO | 3,000 | 13-1.5KE82CA/BCT-ND | RM1.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.34000 | RM23.40 |
| 100 | RM1.53070 | RM153.07 |
| 500 | RM1.18232 | RM591.16 |
| 1,000 | RM1.07010 | RM1,070.10 |
| 2,000 | RM0.97565 | RM1,951.30 |
| 5,000 | RM0.87340 | RM4,367.00 |
| 10,000 | RM0.85252 | RM8,525.20 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

