
1.5SMC110A | |
|---|---|
DigiKey Part Number | 18-1.5SMC110ATR-ND - Tape & Reel (TR) 18-1.5SMC110ACT-ND - Cut Tape (CT) 18-1.5SMC110ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC110A |
Description | TVS DIODE 94VWM 152VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.49800 | RM24.98 |
| 100 | RM1.63310 | RM163.31 |
| 500 | RM1.26262 | RM631.31 |
| 1,000 | RM1.13905 | RM1,139.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.98847 | RM2,965.41 |
| 6,000 | RM0.91124 | RM5,467.44 |
| 9,000 | RM0.89194 | RM8,027.46 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

