
1.5SMC150A | |
|---|---|
DigiKey Part Number | 18-1.5SMC150ATR-ND - Tape & Reel (TR) 18-1.5SMC150ACT-ND - Cut Tape (CT) 18-1.5SMC150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC150A |
Description | TVS DIODE 128VWM 207VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM2.11200 | RM21.12 |
| 100 | RM1.46570 | RM146.57 |
| 500 | RM1.22534 | RM612.67 |
| 1,000 | RM1.14292 | RM1,142.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.91897 | RM2,756.91 |
| 6,000 | RM0.90738 | RM5,444.28 |
| 9,000 | RM0.89194 | RM8,027.46 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

