
1.5SMC43A-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC43A-ETR-ND - Tape & Reel (TR) 18-1.5SMC43A-ECT-ND - Cut Tape (CT) 18-1.5SMC43A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC43A-E |
Description | TVS 1.5KW 43V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.45500 | RM24.55 |
| 100 | RM1.60080 | RM160.08 |
| 500 | RM1.23370 | RM616.85 |
| 1,000 | RM1.11537 | RM1,115.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.86851 | RM2,605.53 |
| 6,000 | RM0.80036 | RM4,802.16 |
| 9,000 | RM0.78800 | RM7,092.00 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

