85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC62CA

DigiKey Part Number
1.5SMC62CATR-ND - Tape & Reel (TR)
1.5SMC62CACT-ND - Cut Tape (CT)
1.5SMC62CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC62CA
Description
TVS DIODE 53VWM 85VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC62CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
53V
Supplier Device Package
Voltage - Breakdown (Min)
58.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
85V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSMC62CALittelfuse Inc.167F6548CT-NDRM5.16000Direct
1.5SMC62CABourns Inc.13,6621.5SMC62CABBCT-NDRM4.29000Similar
SMCJ51CATaiwan Semiconductor Corporation799SMCJ51CAFSCT-NDRM4.14000Similar
SMCJ54CATaiwan Semiconductor Corporation28SMCJ54CAFSCT-NDRM4.14000Similar
In-Stock: 173
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.57000RM4.57
10RM2.84900RM28.49
100RM1.86360RM186.36
500RM1.44038RM720.19
1,000RM1.30398RM1,303.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.94228RM2,826.84
6,000RM0.86957RM5,217.42
9,000RM0.86877RM7,818.93
Manufacturers Standard Package
Unit Price without VAT:RM4.57000
Unit Price with VAT:RM5.02700