
1.5SMC9.1A | |
|---|---|
DigiKey Part Number | 18-1.5SMC9.1ATR-ND - Tape & Reel (TR) 18-1.5SMC9.1ACT-ND - Cut Tape (CT) 18-1.5SMC9.1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC9.1A |
Description | TVS DIODE 7.78VWM 13.4V DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 113.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC9.1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 113.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.08800 | RM20.88 |
| 100 | RM1.44990 | RM144.99 |
| 500 | RM1.20958 | RM604.79 |
| 1,000 | RM1.03228 | RM1,032.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.88421 | RM2,652.63 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

