
153.5395.6402 | |
|---|---|
DigiKey Part Number | 153.5395.6402-ND |
Manufacturer | |
Manufacturer Product Number | 153.5395.6402 |
Description | FUSE AUTO 400A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 400 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5395.6402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 964000.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) | |
DC Cold Resistance | 0.00013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.51000 | RM42.51 |
| 5 | RM35.27000 | RM176.35 |
| 10 | RM32.54000 | RM325.40 |
| 50 | RM26.97880 | RM1,348.94 |
| 200 | RM22.92270 | RM4,584.54 |
| 400 | RM21.11368 | RM8,445.47 |
| 600 | RM20.88988 | RM12,533.93 |
| Unit Price without VAT: | RM42.51000 |
|---|---|
| Unit Price with VAT: | RM46.76100 |

