15KPA20-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM15.51375
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM15.90780
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM23.64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM44.91615
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM44.91615
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: RM2.85256
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,864
Unit Price: RM6.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM9.10350
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 977
Unit Price: RM10.20000
Datasheet
36.02V Clamp 440.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA20-B

DigiKey Part Number
15KPA20-B-ND
Manufacturer
Manufacturer Product Number
15KPA20-B
Description
TVS DIODE 20VWM 36.02VC P600
Customer Reference
Detailed Description
36.02V Clamp 440.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA20-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
21.06V
Voltage - Clamping (Max) @ Ipp
36.02V
Current - Peak Pulse (10/1000µs)
440.2A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable