384.6V Clamp 39.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA240A

DigiKey Part Number
15KPA240ATR-ND - Tape & Reel (TR)
15KPA240ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA240A
Description
TVS DIODE 240VWM 384.6VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
384.6V Clamp 39.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA240A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
240V
Voltage - Breakdown (Min)
268.1V
Voltage - Clamping (Max) @ Ipp
384.6V
Current - Peak Pulse (10/1000µs)
39.3A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM38.22000RM38.22
10RM27.46200RM274.62
100RM25.31840RM2,531.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM24.05533RM19,244.26
Manufacturers Standard Package
Unit Price without VAT:RM38.22000
Unit Price with VAT:RM42.04200