384.6V Clamp 39.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA240CA-B

DigiKey Part Number
15KPA240CA-B-ND
Manufacturer
Manufacturer Product Number
15KPA240CA-B
Description
TVS DIODE 240VWM 384.6VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
384.6V Clamp 39.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA240CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
240V
Voltage - Breakdown (Min)
268.1V
Voltage - Clamping (Max) @ Ipp
384.6V
Current - Peak Pulse (10/1000µs)
39.3A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM43.85000RM43.85
10RM32.51700RM325.17
100RM28.95900RM2,895.90
Manufacturers Standard Package
Unit Price without VAT:RM43.85000
Unit Price with VAT:RM48.23500