15KPA36-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,093
Unit Price: RM27.30000
Datasheet

Direct


Littelfuse Inc.
In Stock: 45
Unit Price: RM39.20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2
Unit Price: RM42.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM44.91615
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM44.91615
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM28.56500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM80.10060
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM80.10060
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,286
Unit Price: RM7.80000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM9.10350
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,390
Unit Price: RM7.05000
Datasheet
62.79V Clamp 252.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA36-B

DigiKey Part Number
15KPA36-B-ND
Manufacturer
Manufacturer Product Number
15KPA36-B
Description
TVS DIODE 36VWM 62.79VC P600
Customer Reference
Detailed Description
62.79V Clamp 252.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA36-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
37.89V
Voltage - Clamping (Max) @ Ipp
62.79V
Current - Peak Pulse (10/1000µs)
252.5A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable