93.8V Clamp 161A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA58CA

DigiKey Part Number
15KPA58CATR-ND - Tape & Reel (TR)
15KPA58CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA58CA
Description
TVS DIODE 58VWM 93.8VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.8V Clamp 161A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA58CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.8V
Voltage - Clamping (Max) @ Ipp
93.8V
Current - Peak Pulse (10/1000µs)
161A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM38.22000RM38.22
10RM28.13200RM281.32
100RM26.48780RM2,648.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM23.74638RM18,997.10
Manufacturers Standard Package
Unit Price without VAT:RM38.22000
Unit Price with VAT:RM42.04200