
15KPA64A | |
|---|---|
DigiKey Part Number | 18-15KPA64ATR-ND - Tape & Reel (TR) 18-15KPA64ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA64A |
Description | TVS DIODE 64VWM 104.2VC P600 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 104.2V Clamp 144.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA64A Models |
Category | Current - Peak Pulse (10/1000µs) 144.9A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 104.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP64A-E3/54 | Vishay General Semiconductor - Diodes Division | 404 | 112-5KP64A-E3/54CT-ND | RM16.59000 | Similar |
| 5KP64A-TP | MCC (Micro Commercial Components) | 500 | 5KP64A-TPCT-ND | RM15.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.86000 | RM48.86 |
| 10 | RM33.87600 | RM338.76 |
| 100 | RM26.58440 | RM2,658.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM21.71925 | RM17,375.40 |
| Unit Price without VAT: | RM48.86000 |
|---|---|
| Unit Price with VAT: | RM53.74600 |

