Similar
Similar
Similar
Similar
Similar
Similar
Similar

1KSMB160CA | |
|---|---|
DigiKey Part Number | 1KSMB160CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1KSMB160CA |
Description | TVS DIODE 136VWM 219VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB160CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.90281 | RM2,708.43 |
| 6,000 | RM0.83253 | RM4,995.18 |
| 9,000 | RM0.82543 | RM7,428.87 |
| Unit Price without VAT: | RM0.90281 |
|---|---|
| Unit Price with VAT: | RM0.99309 |



