
1KSMB24CA | |
|---|---|
DigiKey Part Number | 18-1KSMB24CATR-ND - Tape & Reel (TR) 18-1KSMB24CACT-ND - Cut Tape (CT) 18-1KSMB24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB24CA |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB24CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 30.1A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.83200 | RM18.32 |
| 100 | RM1.56810 | RM156.81 |
| 500 | RM1.28026 | RM640.13 |
| 1,000 | RM1.15820 | RM1,158.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.88256 | RM2,647.68 |
| 6,000 | RM0.83134 | RM4,988.04 |
| 9,000 | RM0.82543 | RM7,428.87 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

