
1KSMB51CA | |
|---|---|
DigiKey Part Number | F7144TR-ND - Tape & Reel (TR) F7144CT-ND - Cut Tape (CT) F7144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB51CA |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB51CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.85498 | RM2,564.94 |
| 6,000 | RM0.83134 | RM4,988.04 |
| 9,000 | RM0.82543 | RM7,428.87 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

