
20KPA300A | |
|---|---|
DigiKey Part Number | 20KPA300ATR-ND - Tape & Reel (TR) 20KPA300ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA300A |
Description | TVS DIODE 300VWM 483VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 483V Clamp 41.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335.1V | |
Voltage - Clamping (Max) @ Ipp | 483V | |
Current - Peak Pulse (10/1000µs) | 41.8A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.07000 | RM69.07 |
| 10 | RM50.85400 | RM508.54 |
| 100 | RM46.01640 | RM4,601.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM37.59499 | RM30,075.99 |
| Unit Price without VAT: | RM69.07000 |
|---|---|
| Unit Price with VAT: | RM75.97700 |

