
2205001.HXP | |
|---|---|
DigiKey Part Number | F7972-ND |
Manufacturer | |
Manufacturer Product Number | 2205001.HXP |
Description | FUSE GLASS 1A 250VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.64 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.212 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 5 | RM3.44400 | RM17.22 |
| 10 | RM3.18000 | RM31.80 |
| 50 | RM2.63740 | RM131.87 |
| 100 | RM2.43370 | RM243.37 |
| 300 | RM2.14140 | RM642.42 |
| 500 | RM2.01720 | RM1,008.60 |
| 1,000 | RM1.85944 | RM1,859.44 |
| 5,000 | RM1.62033 | RM8,101.65 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

