Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

2920L100PR

DigiKey Part Number
F2868TR-ND - Tape & Reel (TR)
F2868CT-ND - Cut Tape (CT)
F2868DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2920L100PR
Description
PTC RESET FUSE 33V 1.1A 2920
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
410 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.289" L x 0.202" W (7.35mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.92000RM2.92
5RM2.41200RM12.06
10RM2.22600RM22.26
50RM1.84860RM92.43
100RM1.70560RM170.56
250RM1.53312RM383.28
500RM1.41398RM706.99
1,000RM1.30375RM1,303.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.08139RM2,162.78
4,000RM0.99612RM3,984.48
6,000RM0.97614RM5,856.84
Manufacturers Standard Package
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200