SCR 800 V 12 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6399G

DigiKey Part Number
2N6399GOS-ND
Manufacturer
Manufacturer Product Number
2N6399G
Description
SCR 800V 12A TO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 800 V 12 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
30 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
2.2 V
Supplier Device Package
TO-220AB
Current - On State (It (RMS)) (Max)
12 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,761
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM12.61000RM12.61
50RM6.34900RM317.45
100RM5.74330RM574.33
500RM4.68174RM2,340.87
1,000RM4.54329RM4,543.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.61000
Unit Price with VAT:RM13.87100