2N6505TG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 325
Unit Price: RM13.08000
Datasheet
SCR 100 V 25 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6505TG

DigiKey Part Number
2N6505TG-ND
Manufacturer
Manufacturer Product Number
2N6505TG
Description
SCR 100V 25A TO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 100 V 25 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
Voltage - Off State
100 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
30 mA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
16 A
Current - On State (It (RMS)) (Max)
25 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM10.28000RM10.28
10RM6.66600RM66.66
100RM4.59760RM459.76
500RM3.71352RM1,856.76
1,000RM3.45046RM3,450.46
Manufacturers Standard Package
Unit Price without VAT:RM10.28000
Unit Price with VAT:RM11.30800