194.4V Clamp 155.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA120CA

DigiKey Part Number
30KPA120CATR-ND - Tape & Reel (TR)
30KPA120CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA120CA
Description
TVS DIODE 120VWM 194.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
194.4V Clamp 155.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA120CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
134V
Voltage - Clamping (Max) @ Ipp
194.4V
Current - Peak Pulse (10/1000µs)
155.9A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,132
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM80.45000RM80.45
10RM62.64600RM626.46
100RM61.82180RM6,182.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM59.34674RM47,477.39
Manufacturers Standard Package
Unit Price without VAT:RM80.45000
Unit Price with VAT:RM88.49500