
30KPA240CA | |
|---|---|
DigiKey Part Number | 30KPA240CATR-ND - Tape & Reel (TR) 30KPA240CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA240CA |
Description | TVS DIODE 240VWM 387VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 387V Clamp 78.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA240CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 240V | |
Voltage - Breakdown (Min) | 268.1V | |
Voltage - Clamping (Max) @ Ipp | 387V | |
Current - Peak Pulse (10/1000µs) | 78.3A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM107.01000 | RM107.01 |
| 10 | RM80.39200 | RM803.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM65.65419 | RM52,523.35 |
| Unit Price without VAT: | RM107.01000 |
|---|---|
| Unit Price with VAT: | RM117.71100 |






