Direct
Similar

30KPA51CA-B | |
|---|---|
DigiKey Part Number | 30KPA51CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA51CA-B |
Description | TVS DIODE 51VWM 86.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 86.4V Clamp 350.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA51CA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 57V | |
Voltage - Clamping (Max) @ Ipp | 86.4V | |
Current - Peak Pulse (10/1000µs) | 350.7A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM50.50760 | RM5,050.76 |
| Unit Price without VAT: | RM50.50760 |
|---|---|
| Unit Price with VAT: | RM55.55836 |



