315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37003150430

DigiKey Part Number
F4470-ND
Manufacturer
Manufacturer Product Number
37003150430
Description
FUSE BRD MNT 315MA 250VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.1
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.61000RM4.61
5RM3.80600RM19.03
10RM3.51100RM35.11
50RM2.91320RM145.66
200RM2.47925RM495.85
400RM2.28628RM914.51
600RM2.18020RM1,308.12
1,000RM2.05306RM2,053.06
5,000RM1.80698RM9,034.90
Manufacturers Standard Package
Unit Price without VAT:RM4.61000
Unit Price with VAT:RM5.07100