
37011250000 | |
|---|---|
DigiKey Part Number | F7811CT-ND - Cut Tape (CT) F7811TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37011250000 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37011250000 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.31 |
Mounting Type Through Hole | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR-5-1.25A-AP | Eaton - Electronics Division | 990 | 283-SR-5-1.25A-APCT-ND | RM6.42000 | Similar |
| SR-5-1.25A-BK | Eaton - Electronics Division | 190 | 283-SR-5-1.25A-BK-ND | RM11.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 5 | RM3.70400 | RM18.52 |
| 10 | RM3.41600 | RM34.16 |
| 50 | RM2.83360 | RM141.68 |
| 100 | RM2.61500 | RM261.50 |
| 250 | RM2.35012 | RM587.53 |
| 500 | RM2.16708 | RM1,083.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.99758 | RM1,997.58 |
| 2,000 | RM1.84040 | RM3,680.80 |
| 3,000 | RM1.75377 | RM5,261.31 |
| 5,000 | RM1.75330 | RM8,766.50 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

