
37211250001 | |
|---|---|
DigiKey Part Number | WK4250CT-ND - Cut Tape (CT) WK4250TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37211250001 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37211250001 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 13.75 |
Part Status Active | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.055 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6816 | SCHURTER Inc. | 78 | 486-7100-1-ND | RM5.16000 | Direct |
| SR-5-1.25A-AP | Eaton - Electronics Division | 990 | 283-SR-5-1.25A-APCT-ND | RM6.42000 | Direct |
| SR-5-1.25A-BK | Eaton - Electronics Division | 190 | 283-SR-5-1.25A-BK-ND | RM11.43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.91000 | RM5.91 |
| 5 | RM4.90200 | RM24.51 |
| 10 | RM4.51900 | RM45.19 |
| 50 | RM3.74940 | RM187.47 |
| 100 | RM3.45930 | RM345.93 |
| 250 | RM3.10912 | RM777.28 |
| 500 | RM2.86690 | RM1,433.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.26491 | RM2,264.91 |
| 2,000 | RM2.08653 | RM4,173.06 |
| 3,000 | RM2.01334 | RM6,040.02 |
| Unit Price without VAT: | RM5.91000 |
|---|---|
| Unit Price with VAT: | RM6.50100 |





