1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37211600001

DigiKey Part Number
WK4253CT-ND - Cut Tape (CT)
WK4253TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37211600001
Description
FUSE BOARD MNT 1.6A 250VAC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37211600001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
19.968
Part Status
Active
Approval Agency
CCC, cURus, PSE, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.042 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,757
Factory Stock: 104,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.91000RM5.91
5RM4.90200RM24.51
10RM4.51900RM45.19
50RM3.74940RM187.47
100RM3.45930RM345.93
250RM3.10912RM777.28
500RM2.86690RM1,433.45
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM2.26491RM2,264.91
2,000RM2.08653RM4,173.06
3,000RM2.01334RM6,040.02
Manufacturers Standard Package
Unit Price without VAT:RM5.91000
Unit Price with VAT:RM6.50100