
37400630410 | |
|---|---|
DigiKey Part Number | WK4025BK-ND |
Manufacturer | |
Manufacturer Product Number | 37400630410 |
Description | FUSE BOARD MNT 63MA 250VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37400630410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.009 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 7.92 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.00000 | RM8.00 |
| 5 | RM6.62800 | RM33.14 |
| 10 | RM6.11500 | RM61.15 |
| 50 | RM5.07240 | RM253.62 |
| 100 | RM4.67950 | RM467.95 |
| 250 | RM4.20460 | RM1,051.15 |
| 500 | RM3.87618 | RM1,938.09 |
| 1,000 | RM3.57173 | RM3,571.73 |
| 5,000 | RM3.32487 | RM16,624.35 |
| Unit Price without VAT: | RM8.00000 |
|---|---|
| Unit Price with VAT: | RM8.80000 |






