
37405000000 | |
|---|---|
DigiKey Part Number | WK4041CT-ND - Cut Tape (CT) WK4041TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37405000000 |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37405000000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 0.6 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.26 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.7312 | SCHURTER Inc. | 690 | 486-7088-1-ND | RM5.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.46000 | RM6.46 |
| 5 | RM5.35800 | RM26.79 |
| 10 | RM4.94500 | RM49.45 |
| 50 | RM4.10320 | RM205.16 |
| 100 | RM3.78590 | RM378.59 |
| 250 | RM3.40244 | RM850.61 |
| 500 | RM3.13710 | RM1,568.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.47826 | RM2,478.26 |
| 2,000 | RM2.28294 | RM4,565.88 |
| 3,000 | RM2.22315 | RM6,669.45 |
| Unit Price without VAT: | RM6.46000 |
|---|---|
| Unit Price with VAT: | RM7.10600 |






